Part Details for KUHP-5DT1-24 by TE Connectivity
Overview of KUHP-5DT1-24 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUHP-5DT1-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F510
|
Newark | Relay, Spdt, 240Vac, 28Vdc, 30A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:30A, Product Range:Kuhp Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Coil Resistance:472Ohm Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUHP-5DT1-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$36.4200 | Buy Now |
DISTI #
PB1461-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 30A 24V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
72 In Stock |
|
$40.6414 / $47.8100 | Buy Now |
DISTI #
87F510
|
Avnet Americas | Electromechanical Relay SPDT 30A 24VDC 472Ohm Flange Mount - Bulk (Alt: 87F510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 121 Partner Stock |
|
$45.5200 / $48.6500 | Buy Now |
DISTI #
8-1393114-8
|
Avnet Americas | Electromechanical Relay SPDT 30A 24VDC 472Ohm Flange Mount - Bulk (Alt: 8-1393114-8) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9306 / $33.6114 | Buy Now |
DISTI #
655-KUHP-5DT1-24
|
Mouser Electronics | General Purpose Relays SP 30A TP FLNG 24VDC RoHS: Compliant | 46 |
|
$32.3500 / $37.8600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 472Ohm 30A SPDT(60.5x35.38x62.51)mm Flange Industrial Relay RoHS: Compliant |
156 In Stock |
|
$28.1300 / $34.5400 | Buy Now |
DISTI #
59876460
|
Verical | Power Relay 24VDC 30A SPDT(60.5x35.38x62.51)mm Flange Min Qty: 2 Package Multiple: 1 Date Code: 1846 | Americas - 151 |
|
$37.3630 / $43.7215 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200MW (COIL), 30A (CONTACT), 28VDC (CONTACT), DC INPUT, AC/DC OUTPUT, PANEL MOUNT | 55 |
|
$25.5780 / $27.7095 | Buy Now |
DISTI #
8-1393114-8
|
TTI | General Purpose Relays KUHP-5DT1-24 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 33 In Stock |
|
$28.4200 / $35.6100 | Buy Now |
DISTI #
000000000000048753
|
Sager | General Purpose Relays SP 30A TP FLNG 24VDC Min Qty: 300 | 0 |
|
$31.5600 | Buy Now |
Part Details for KUHP-5DT1-24
KUHP-5DT1-24 CAD Models
KUHP-5DT1-24 Part Data Attributes:
|
KUHP-5DT1-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUHP-5DT1-24
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 30A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.4 mm | |
Body Height | 62.5 mm | |
Body Length or Diameter | 38.1 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1230 mW | |
Coil Resistance | 472 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 3750 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 92 g |
Alternate Parts for KUHP-5DT1-24
This table gives cross-reference parts and alternative options found for KUHP-5DT1-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUHP-5DT1-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1393114-8 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1230mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | KUHP-5DT1-24 vs 8-1393114-8 |
9-1393114-1 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1230mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | KUHP-5DT1-24 vs 9-1393114-1 |