Part Details for KUIP-11D15-24 by TE Connectivity
Overview of KUIP-11D15-24 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KUIP-11D15-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F8852
|
Newark | Kuip-11D15-24=Ku |Potter&brumfield Te Connectivity KUIP-11D15-24 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1393115-7
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VDC 472Ohm Plain Case - Bulk (Alt: 1393115-7) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Relay 24VDC 10A 3PDT(39.4x35.7x48.4)mm Socket RoHS: Compliant |
91 In Stock |
|
$19.9100 / $133.1900 | Buy Now |
DISTI #
16505543
|
Verical | Power Relay 24VDC 10A 3PDT(39.4x35.7x48.4)mm Socket Min Qty: 3 Package Multiple: 1 | Americas - 88 |
|
$21.6800 / $22.9500 | Buy Now |
DISTI #
51674289
|
Verical | Power Relay 24VDC 10A 3PDT(39.4x35.7x48.4)mm Socket Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 2 |
|
$26.4160 / $173.1470 | Buy Now |
DISTI #
000000000000775516
|
Sager | Industrial Relays ENC DPDT PLN 24VDC | 0 |
|
Buy Now | |
DISTI #
C1S757100087098
|
Chip1Stop | Electromechanical Relay 24VDC 472Ohm 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Plain Case Industrial Relay RoHS: Compliant | 88 |
|
$24.4000 / $27.7000 | Buy Now |
|
Master Electronics | Power Relay 24VDC 10A 3PDT(39.4x35.7x48.4)mm Socket RoHS: Compliant |
91 In Stock |
|
$19.9100 / $133.1900 | Buy Now |
Part Details for KUIP-11D15-24
KUIP-11D15-24 CAD Models
KUIP-11D15-24 Part Data Attributes
|
KUIP-11D15-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUIP-11D15-24
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 35.7 mm | |
Body Height | 48.4 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Resistance | 472 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |