Part Details for KUL-11D15D-110 by TE Connectivity
Overview of KUL-11D15D-110 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KUL-11D15D-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8729
|
Newark | Power Relay, Dpdt, 110Vdc, Socket, Contact Configuration:Dpdt, Coil Voltage:110Vdc, Contact Current:10A, Product Range:Kul Series, Relay Mounting:Socket, Coil Type:Latching Dual Coil, Contact Voltage Vac:240V, Contact Voltage Vdc:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUL-11D15D-110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$96.1500 / $128.9900 | Buy Now |
DISTI #
29Y7026
|
Newark | Kul-11D15D-110=Ku Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUL-11D15D-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$28.0900 | Buy Now |
DISTI #
KUL-11D15D-110-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 110V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$94.5683 / $121.5900 | Buy Now |
DISTI #
96B8729
|
Avnet Americas | Electromechanical Relay DPDT 10A 110VDC 7.4KOhm Socket - Bulk (Alt: 96B8729) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 35 Partner Stock |
|
$95.0500 / $114.4100 | Buy Now |
DISTI #
3-1393115-0
|
Avnet Americas | Electromechanical Relay DPDT 10A 110VDC 7.4KOhm Socket - Bulk (Alt: 3-1393115-0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$78.9184 / $94.9696 | Buy Now |
DISTI #
655-KUL-11D15D-110
|
Mouser Electronics | General Purpose Relays DPDT 10A 12VDC LATCH RELAY RoHS: Compliant | 2 |
|
$101.0900 / $121.4200 | Buy Now |
|
Onlinecomponents.com | Power Relay RoHS: Compliant |
90 In Stock |
|
$91.8000 / $120.9900 | Buy Now |
DISTI #
3-1393115-0
|
TTI | General Purpose Relays KUL-11D15D-110 Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$91.7700 / $103.1900 | Buy Now |
DISTI #
TE Connectivity KUL-11D15D-110
|
PEI Genesis | Power/Signal Relay 2 Form C | 1 |
|
Buy Now | |
DISTI #
000000000002451234
|
Sager | General Purpose Relays DPDT 10A 12VDC LATCH RELAY Min Qty: 25 | 0 |
|
$89.1700 | Buy Now |
Part Details for KUL-11D15D-110
KUL-11D15D-110 CAD Models
KUL-11D15D-110 Part Data Attributes
|
KUL-11D15D-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUL-11D15D-110
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 35.7 mm | |
Body Height | 54.8 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1650 mW | |
Coil Resistance | 7400 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 25 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Packing Method | BOX; TRAY | |
Physical Dimension | 38.89mm x 35.71mm x 54.76mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 96 g |