Part Details for KUL-11D15D-12 (ALTERNATE: 3-1393115-1) by TE Connectivity
Overview of KUL-11D15D-12 (ALTERNATE: 3-1393115-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUL-11D15D-12 (ALTERNATE: 3-1393115-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198613
|
RS | Relay, E-Mech, Latching, DPDT, 10A, 12DC, Vol-Rtg 240/28AC/DC, 10 Pin | TE Connectivity KUL-11D15D-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 90 |
|
$88.1700 / $110.2100 | Buy Now |