Part Details for KUL-5A15S-120 by TE Connectivity
Overview of KUL-5A15S-120 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KUL-5A15S-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7299
|
Newark | Kul-5A15S-120=Ku |Potter&brumfield Te Connectivity KUL-5A15S-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.0300 / $128.6600 | Buy Now |
DISTI #
24F3250
|
Newark | Relay, Spdt, 250Vac, 28Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Kul Series, Relay Mounting:Socket, Coil Type:Latching Single Coil, Contact Voltage Vac:250Vac, Carry Current:10A Rohs Compliant: No |Potter&brumfield Te Connectivity KUL-5A15S-120 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.6500 / $107.6900 | Buy Now |
DISTI #
PB3266-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 120V Min Qty: 25 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.6856 | Buy Now |
DISTI #
655-KUL-5A15S-120
|
Mouser Electronics | General Purpose Relays SPDT 10A 120VAC MAG LATCH RELAY | 0 |
|
$130.7300 | Order Now |
DISTI #
71996616
|
RS | Relay, KUL-5A15S-120=KU | TE Connectivity KUL-5A15S-120 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$104.6000 / $113.6900 | RFQ |
|
Onlinecomponents.com | Power Relay RoHS: Compliant |
3 In Stock |
|
$103.3200 / $108.7700 | Buy Now |
DISTI #
51653690
|
Verical | Power Relay Min Qty: 1 Package Multiple: 1 Date Code: 1837 | Americas - 3 |
|
$132.9707 / $134.1184 | Buy Now |
DISTI #
1393116-4
|
TTI | General Purpose Relays KUL-5A15S-120 Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$92.4500 / $104.9000 | Buy Now |
DISTI #
TE Connectivity KUL-5A15S-120
|
PEI Genesis | Power/Signal Relay 1 Form A | 3 |
|
Buy Now | |
DISTI #
000000000000267772
|
Sager | General Purpose Relays SPDT 10A 120VAC MAG LATCH RELAY Min Qty: 25 | 0 |
|
$100.0500 | Buy Now |
Part Details for KUL-5A15S-120
KUL-5A15S-120 CAD Models
KUL-5A15S-120 Part Data Attributes:
|
KUL-5A15S-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUL-5A15S-120
TE Connectivity
POWER/SIGNAL RELAY, SPDT, LATCHED, 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 35.7 mm | |
Body Height | 54.8 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Resistance | 3700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 54.8mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 96 g |