Part Details for KUMP-11D19-12 by TE Connectivity
Overview of KUMP-11D19-12 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUMP-11D19-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4850
|
Newark | Kump-11D19-12=Ku |Potter&brumfield Te Connectivity KUMP-11D19-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$39.8200 / $52.7400 | Buy Now |
DISTI #
08H1772
|
Newark | Kump-11D19-12=Ku |Potter&brumfield Te Connectivity KUMP-11D19-12 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9000 / $20.7000 | Buy Now |
DISTI #
2266-KUMP-11D19-12-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 12V Min Qty: 2 Lead time: 50 Weeks Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$33.5700 / $42.4500 | Buy Now |
DISTI #
PB3003-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 12V Min Qty: 2 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7267 | Buy Now |
DISTI #
655-KUMP-11D19-12
|
Mouser Electronics | Industrial Relays DPDT 15A 12VDC GEN PURPOSE RELAY RoHS: Compliant | 0 |
|
$33.5700 | Order Now |
DISTI #
71996609
|
RS | Relay, KUMP-11D19-12=KU | TE Connectivity KUMP-11D19-12 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3800 / $24.1000 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 120Ohm 15A DPDT(38.89x35.71)mm Plain Case Industrial Relay RoHS: Compliant |
25 Partner Stock |
|
$19.1300 / $28.5800 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$21.2380 | Buy Now |
Part Details for KUMP-11D19-12
KUMP-11D19-12 CAD Models
KUMP-11D19-12 Part Data Attributes:
|
KUMP-11D19-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUMP-11D19-12
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 15A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |