Part Details for KUMP-12AT8-24 by TE Connectivity
Overview of KUMP-12AT8-24 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUMP-12AT8-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4851
|
Newark | Kump-12At8-24=Ku |Potter&brumfield Te Connectivity KUMP-12AT8-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$43.9600 / $48.1800 | Buy Now |
DISTI #
08H1773
|
Newark | Kump-12At8-24=Ku |Potter&brumfield Te Connectivity KUMP-12AT8-24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8700 / $25.8600 | Buy Now |
DISTI #
2266-KUMP-12AT8-24-ND
|
DigiKey | RELAY GEN PURPOSE 3PST 15A 24V Min Qty: 2 Lead time: 50 Weeks Container: Tray MARKETPLACE PRODUCT |
22 In Stock |
|
$41.9500 / $53.0300 | Buy Now |
DISTI #
PB3046-ND
|
DigiKey | RELAY GEN PURPOSE 3PST 15A 24V Min Qty: 2 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1422 | Buy Now |
DISTI #
655-KUMP-12AT8-24
|
Mouser Electronics | General Purpose Relays 3PST-NO 15A 24VAC GEN PURPOSE RELAY RoHS: Compliant | 22 |
|
$31.3400 / $42.7900 | Buy Now |
DISTI #
71996610
|
RS | Relay, KUMP-12AT8-24=KU | TE Connectivity KUMP-12AT8-24 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3300 / $30.1600 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 72Ohm 15A 3PST-NO(50.52x38.56x57.1)mm Flange Industrial Relay RoHS: Compliant |
26 In Stock |
|
$22.5900 / $32.8500 | Buy Now |
DISTI #
TE Connectivity KUMP-12AT8-24
|
PEI Genesis | Power/Signal Relay 3 Form A | 26 |
|
Buy Now | |
DISTI #
000000000002451263
|
Sager | General Purpose Relays 3PST-NO 15A 24VAC GEN PURPOSE RELAY Min Qty: 100 | 0 |
|
$26.5200 / $27.6300 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VAC 72Ohm 15A 3PST-NO(50.52x38.56x57.1)mm Flange Industrial Relay RoHS: Compliant |
26 In Stock |
|
$22.5900 / $32.8500 | Buy Now |
Part Details for KUMP-12AT8-24
KUMP-12AT8-24 CAD Models
KUMP-12AT8-24 Part Data Attributes
|
KUMP-12AT8-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUMP-12AT8-24
TE Connectivity
Power/Signal Relay, 3 Form A, 3PST, Momentary, 2700mW (Coil), 15A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 20.4 V | |
Body Breadth | 34.9 mm | |
Body Height | 57.1 mm | |
Body Length or Diameter | 38.6 mm | |
Coil Current(AC)-Max | 0.113 A | |
Coil Power | 2700 mW | |
Coil Resistance | 72 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM A | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KUMP-12AT8-24
This table gives cross-reference parts and alternative options found for KUMP-12AT8-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUMP-12AT8-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1393116-9 | Power/Signal Relay, 3 Form A, 3PST, Momentary, 2700mW (Coil), 15A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUMP-12AT8-24 vs 7-1393116-9 |