Part Details for KUMP-14A18-24 by TE Connectivity
Overview of KUMP-14A18-24 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUMP-14A18-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9143
|
Newark | Relay, 3Pdt, 277Vac, 32Vdc, 15A, Contact Configuration:3Pdt, Coil Voltage:24V, Contact Current:15A, Product Range:Kump Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUMP-14A18-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$21.8000 / $25.1600 | Buy Now |
DISTI #
2266-KUMP-14A18-24-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 15A 24V Min Qty: 3 Lead time: 50 Weeks Container: Tray MARKETPLACE PRODUCT |
201 In Stock |
|
$24.4400 / $32.3600 | Buy Now |
DISTI #
PB3060-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 15A 24V Min Qty: 3 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4216 | Buy Now |
DISTI #
8-1393116-5
|
Avnet Americas | Electromechanical Relay 3PDT 15A 24VAC 72Ohm Plain Case - Bulk (Alt: 8-1393116-5) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
$19.2930 / $23.2170 | Buy Now |
DISTI #
18M9143
|
Avnet Americas | Electromechanical Relay 3PDT 15A 24VAC 72Ohm Plain Case - Bulk (Alt: 18M9143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 81 Partner Stock |
|
$24.3900 / $30.1200 | Buy Now |
DISTI #
655-KUMP-14A18-24
|
Mouser Electronics | General Purpose Relays 3P PLN QC/SLDR 24VAC RoHS: Compliant | 118 |
|
$21.7000 / $28.0700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 72Ohm 15A 3PDT(38.89x35.71x55.55)mm Plain Case Industrial Relay RoHS: Compliant |
347 In Stock |
|
$18.5700 / $27.0100 | Buy Now |
DISTI #
16783069
|
Verical | Electromechanical Relay 24VAC 72Ohm 15A 3PDT(38.89x35.71x55.55)mm Plain Case Industrial Relay Min Qty: 3 Package Multiple: 1 | Americas - 201 |
|
$22.9200 / $30.3400 | Buy Now |
DISTI #
62328040
|
Verical | Electromechanical Relay 24VAC 72Ohm 15A 3PDT(38.89x35.71x55.55)mm Plain Case Industrial Relay Min Qty: 2 Package Multiple: 1 Date Code: 2222 | Americas - 141 |
|
$28.5605 / $34.1899 | Buy Now |
DISTI #
8-1393116-5
|
TTI | General Purpose Relays KUMP-14A18-24 Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.5700 / $21.7900 | Buy Now |
Part Details for KUMP-14A18-24
KUMP-14A18-24 CAD Models
KUMP-14A18-24 Part Data Attributes:
|
KUMP-14A18-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUMP-14A18-24
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 15A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 20.4 V | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.113 A | |
Coil Power | 2700 mW | |
Coil Resistance | 72 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KUMP-14A18-24
This table gives cross-reference parts and alternative options found for KUMP-14A18-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUMP-14A18-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1393116-5 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 15A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUMP-14A18-24 vs 8-1393116-5 |