Part Details for KUMP-14AT8-24 by TE Connectivity
Overview of KUMP-14AT8-24 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUMP-14AT8-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7312
|
Newark | Kump-14At8-24=Ku |Potter&brumfield Te Connectivity KUMP-14AT8-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$44.3600 | Buy Now |
DISTI #
08H1775
|
Newark | Kump-14At8-24=Ku |Potter&brumfield Te Connectivity KUMP-14AT8-24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3400 / $36.7600 | Buy Now |
DISTI #
2266-KUMP-14AT8-24-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 15A 24V Min Qty: 2 Lead time: 50 Weeks Container: Tray MARKETPLACE PRODUCT |
24 In Stock |
|
$41.5400 / $43.1400 | Buy Now |
DISTI #
PB3063-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 15A 24V Min Qty: 2 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8290 | Buy Now |
DISTI #
655-KUMP-14AT8-24
|
Mouser Electronics | Industrial Relays 3PDT 15A 24VAC GEN PURPOSE RELAY RoHS: Compliant | 0 |
|
$42.8300 | Order Now |
DISTI #
71996333
|
RS | Relay, KUMP-14AT8-24=KU | TE Connectivity KUMP-14AT8-24 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$42.8200 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 72Ohm 15A 3PDT(50.52x38.56x57.1)mm Flange Industrial Relay RoHS: Compliant |
51 In Stock |
|
$36.6600 / $47.7200 | Buy Now |
DISTI #
TE Connectivity KUMP-14AT8-24
|
PEI Genesis | Power/Signal Relay 3 Form C | 51 |
|
Buy Now | |
DISTI #
000000000002451267
|
Sager | Industrial Relays 3PDT 15A 24VAC GEN PURPOSE RELAY Min Qty: 25 | 0 |
|
$47.1200 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VAC 72Ohm 15A 3PDT(50.52x38.56x57.1)mm Flange Industrial Relay RoHS: Compliant |
51 In Stock |
|
$36.6600 / $47.7200 | Buy Now |
Part Details for KUMP-14AT8-24
KUMP-14AT8-24 CAD Models
KUMP-14AT8-24 Part Data Attributes
|
KUMP-14AT8-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUMP-14AT8-24
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 15A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 20.4 V | |
Body Breadth | 34.9 mm | |
Body Height | 57.1 mm | |
Body Length or Diameter | 38.6 mm | |
Coil Current(AC)-Max | 0.113 A | |
Coil Power | 2700 mW | |
Coil Resistance | 72 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |