Part Details for KUMP-5DT8-24 by TE Connectivity
Overview of KUMP-5DT8-24 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUMP-5DT8-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4852
|
Newark | Kump-5Dt8-24=Relay,1C,agcdo,qc.187,top |Potter&brumfield Te Connectivity KUMP-5DT8-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$45.4300 / $60.1600 | Buy Now |
DISTI #
2266-KUMP-5DT8-24-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 15A 24V Min Qty: 2 Lead time: 50 Weeks Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$44.0000 / $45.7000 | Buy Now |
DISTI #
PB3186-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 15A 24V Min Qty: 2 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3591 | Buy Now |
DISTI #
71996503
|
RS | Relay, KUMP-5DT8-24=1C, AGCDO, QC.187,TOP | TE Connectivity KUMP-5DT8-24 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9000 | RFQ |
|
Onlinecomponents.com | Power Relay SPDT (1 Form C) 24VDC Coil Chassis Moun RoHS: Compliant |
25 Partner Stock |
|
$40.6100 / $53.7500 | Buy Now |
DISTI #
TE Connectivity KUMP-5DT8-24
|
PEI Genesis | Power/Signal Relay 1 Form C | 25 |
|
Buy Now | |
DISTI #
000000000002651661
|
Sager | General Purpose Relays KUMP-5DT8-24=RELAY,1C,AGCDO,QC.187,TOP Min Qty: 25 | 0 |
|
$49.9000 | Buy Now |
|
Master Electronics | Power Relay SPDT (1 Form C) 24VDC Coil Chassis Moun RoHS: Compliant |
25 Partner Stock |
|
$40.6100 / $53.7500 | Buy Now |
Part Details for KUMP-5DT8-24
KUMP-5DT8-24 CAD Models
KUMP-5DT8-24 Part Data Attributes
|
KUMP-5DT8-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUMP-5DT8-24
TE Connectivity
Power/Signal Relay, 1 Form C, 24VDC (Coil), 1250mW (Coil), 15A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 34.9 mm | |
Body Height | 57.1 mm | |
Body Length or Diameter | 38.6 mm | |
Coil Power | 1250 mW | |
Coil Resistance | 472 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |