Part Details for KUP-11A15-240 by TE Connectivity
Overview of KUP-11A15-240 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-11A15-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4853
|
Newark | Kup-11A15-240=Ku |Potter&brumfield Te Connectivity KUP-11A15-240 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$17.1200 / $17.3200 | Buy Now |
DISTI #
24F2613
|
Newark | Relay, Dpdt, 240Vac, 32Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:10A, Product Range:Kup Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connectrohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-11A15-240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.7900 / $21.8500 | Buy Now |
DISTI #
PB850-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 240V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
183 In Stock |
|
$20.1515 / $25.1900 | Buy Now |
DISTI #
24F2613
|
Avnet Americas | Electromechanical Relay DPDT 10A 240VAC 9.11KOhm Socket - Bulk (Alt: 24F2613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0300 / $25.2700 | Buy Now |
DISTI #
2-1393117-2
|
Avnet Americas | Electromechanical Relay DPDT 10A 240VAC 9.11KOhm Socket - Bulk (Alt: 2-1393117-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$14.7146 / $17.7074 | Buy Now |
DISTI #
655-KUP-11A15-240
|
Mouser Electronics | General Purpose Relays DP PLN QC/SLDR 240AC RoHS: Not Compliant | 189 |
|
$15.1700 / $20.2100 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 10A DPDT(38.9x35.7x50)mm Socket RoHS: Compliant |
140 In Stock |
|
$13.8400 / $23.1700 | Buy Now |
|
Quest Components | RELAY GP DPDT 10A 240VAC | 2 |
|
$13.8353 | Buy Now |
DISTI #
2-1393117-2
|
TTI | General Purpose Relays KUP-11A15-240 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 466 In Stock |
|
$14.1900 / $18.8500 | Buy Now |
DISTI #
24F2613
|
Avnet Americas | Electromechanical Relay DPDT 10A 240VAC 9.11KOhm Socket - Bulk (Alt: 24F2613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0300 / $25.2700 | Buy Now |
Part Details for KUP-11A15-240
KUP-11A15-240 CAD Models
KUP-11A15-240 Part Data Attributes
|
KUP-11A15-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-11A15-240
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 180 V | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.008 A | |
Coil Operate Voltage(AC) | 204 V | |
Coil Power | 2000 mW | |
Coil Resistance | 9110 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil Voltage-Nom | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.007000254000508002 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |