Part Details for KUP-11A55-120 (ALTERNATE: 2-1393117-9) by TE Connectivity
Overview of KUP-11A55-120 (ALTERNATE: 2-1393117-9) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-11A55-120 (ALTERNATE: 2-1393117-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199232
|
RS | Relay, E-Mech, DPDT, 10A, Ctrl-V 120AC, Vol-Rtg 240/28AC/DC, 9 Pin, KUP Series | TE Connectivity KUP-11A55-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 321 |
|
$19.4400 / $24.3000 | Buy Now |