Part Details for KUP-11AA5-24 by TE Connectivity
Overview of KUP-11AA5-24 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-11AA5-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3603
|
Newark | Relay, Dpdt, 240Vac, 32Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:Kup Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Contact Voltage Vdc:32Vdcrohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-11AA5-24 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2800 | Buy Now |
DISTI #
PB2274-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
148 In Stock |
|
$22.0875 / $28.7700 | Buy Now |
DISTI #
655-KUP-11AA5-24
|
Mouser Electronics | General Purpose Relays DP PLN QC/SLDR 24VAC RoHS: Compliant | 0 |
|
$21.7600 / $22.0800 | Order Now |
|
Onlinecomponents.com | General Purpose Power Relay Over 2A RoHS: Compliant |
14 In Stock |
|
$21.1200 / $25.8700 | Buy Now |
DISTI #
000000000002451283
|
Sager | General Purpose Relays DP PLN QC/SLDR 24VAC Min Qty: 150 | 0 |
|
$23.5600 | Buy Now |
|
Master Electronics | General Purpose Power Relay Over 2A RoHS: Compliant |
14 In Stock |
|
$21.1200 / $25.8700 | Buy Now |
Part Details for KUP-11AA5-24
KUP-11AA5-24 CAD Models
KUP-11AA5-24 Part Data Attributes
|
KUP-11AA5-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-11AA5-24
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.083 A | |
Coil Power | 2000 mW | |
Coil Resistance | 85 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |