Part Details for KUP-11AE5-24 by TE Connectivity
Overview of KUP-11AE5-24 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-11AE5-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2719
|
Newark | Kup-11Ae5-24=Relay,10A,2C,agcdo,qc.187,t |Potter&brumfield Te Connectivity KUP-11AE5-24 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$29.2600 / $31.1500 | Buy Now |
DISTI #
95X9592
|
Newark | Kup-11Ae5-24=Relay,10A,2C,agcdo,qc.187,t |Potter&brumfield Te Connectivity KUP-11AE5-24 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5200 / $21.7000 | Buy Now |
DISTI #
2266-KUP-11AE5-24-ND
|
DigiKey | RELAY GEN PURP Min Qty: 2 Lead time: 62 Weeks Container: Tray MARKETPLACE PRODUCT |
22 In Stock |
|
$32.9200 / $41.6100 | Buy Now |
DISTI #
KUP-11AE5-24-ND
|
DigiKey | RELAY GEN PURP Min Qty: 2 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3788 | Buy Now |
DISTI #
6-2027011-9
|
Avnet Americas | KUP Series Panel Plug-In Relay DPDT 10A 24VAC 85Ohm Quick Connect Stud Mount - Bulk (Alt: 6-2027011-9) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$18.4198 / $22.1662 | Buy Now |
DISTI #
650-KUP-11AE5-24
|
Mouser Electronics | General Purpose Relays KUP-11AE5-24=RELAY 10A 2C AGCDO QC.187T RoHS: Compliant | 0 |
|
$26.7900 / $31.5200 | Order Now |
|
Onlinecomponents.com | Power Relay 24VAC 10A DPDT(38.9x35.7x50)mm Socket RoHS: Compliant |
22 Partner Stock |
|
$15.9900 / $26.3000 | Buy Now |
DISTI #
6-2027011-9
|
Avnet Americas | KUP Series Panel Plug-In Relay DPDT 10A 24VAC 85Ohm Quick Connect Stud Mount - Bulk (Alt: 6-2027011-9) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$18.4198 / $22.1662 | Buy Now |
DISTI #
6-2027011-9
|
Avnet Americas | KUP Series Panel Plug-In Relay DPDT 10A 24VAC 85Ohm Quick Connect Stud Mount - Bulk (Alt: 6-2027011-9) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$18.4198 / $22.1662 | Buy Now |
DISTI #
TE Connectivity KUP-11AE5-24
|
PEI Genesis | Power/Signal Relay 2 Form C | 22 |
|
Buy Now |
Part Details for KUP-11AE5-24
KUP-11AE5-24 CAD Models
KUP-11AE5-24 Part Data Attributes
|
KUP-11AE5-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-11AE5-24
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Resistance | 85 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 1200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |