Part Details for KUP-11AT5-240 by TE Connectivity
Overview of KUP-11AT5-240 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-11AT5-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1791
|
Newark | Power - General Purpose Relays |Potter&brumfield Te Connectivity KUP-11AT5-240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6100 / $25.7700 | Buy Now |
DISTI #
PB2275-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 240V Min Qty: 1 Lead time: 23 Weeks Container: Tray |
143 In Stock |
|
$21.0827 / $30.1200 | Buy Now |
DISTI #
655-KUP-11AT5-240
|
Mouser Electronics | General Purpose Relays DPDT 10A 240VAC ENCLOSED RELAY RoHS: Compliant | 348 |
|
$20.9800 / $29.8300 | Buy Now |
DISTI #
70971588
|
RS | Relay, Automotive, 40A, 12V, SPDT, Non Latching, Socketable, Plig-In, SRF-A Series | TE Connectivity KUP-11AT5-240 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4000 / $29.2500 | RFQ |
|
Onlinecomponents.com | Power Relay 240VAC 10A DPDT(38.56x50.52x57.1)mm Flange RoHS: Compliant |
470 In Stock |
|
$19.3300 / $29.9400 | Buy Now |
DISTI #
1-1393117-6
|
TTI | General Purpose Relays KUP-11AT5-240 P&B PANEL RELAYS Min Qty: 150 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$18.7800 / $20.6300 | Buy Now |
DISTI #
TE Connectivity KUP-11AT5-240
|
PEI Genesis | Power/Signal Relay 2 Form C | 361 |
|
Buy Now | |
DISTI #
000000000002451286
|
Sager | General Purpose Relays DPDT 10A 240VAC ENCLOSED RELAY Min Qty: 150 | 0 |
|
$19.8800 / $20.7100 | Buy Now |
|
Master Electronics | Power Relay 240VAC 10A DPDT(38.56x50.52x57.1)mm Flange RoHS: Compliant |
470 In Stock |
|
$19.3300 / $29.9400 | Buy Now |
|
Neutron USA | General Purpose Relay, DPDT 10A 240VAC ENCLOSED RELAY, 1-1393117-6 | 50 |
|
$52.2700 | Buy Now |
Part Details for KUP-11AT5-240
KUP-11AT5-240 CAD Models
KUP-11AT5-240 Part Data Attributes
|
KUP-11AT5-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-11AT5-240
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 34.9 mm | |
Body Height | 57.1 mm | |
Body Length or Diameter | 38.6 mm | |
Coil Current(AC)-Max | 0.008 A | |
Coil Power | 2000 mW | |
Coil Resistance | 9110 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KUP-11AT5-240
This table gives cross-reference parts and alternative options found for KUP-11AT5-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUP-11AT5-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393117-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | KUP-11AT5-240 vs 2-1393117-8 |
1-1393117-1 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-11AT5-240 vs 1-1393117-1 |
3-1393117-1 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-11AT5-240 vs 3-1393117-1 |
9-1393109-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | KUP-11AT5-240 vs 9-1393109-4 |
KUP-11AA5-240 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-11AT5-240 vs KUP-11AA5-240 |