Part Details for KUP-11D15-36 by TE Connectivity
Overview of KUP-11D15-36 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-11D15-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5747
|
Newark | Kup-11D15-36=Ku |Potter&brumfield Te Connectivity KUP-11D15-36 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4300 / $16.3900 | Buy Now |
DISTI #
KUP-11D15-36-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 36V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
60 In Stock |
|
$13.6101 / $19.8200 | Buy Now |
DISTI #
4-1393117-6
|
Avnet Americas | Electromechanical Relay DPDT 10A 36VDC Bracket Mount - Bulk (Alt: 4-1393117-6) Min Qty: 150 Package Multiple: 150 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$13.6172 / $16.3868 | Buy Now |
DISTI #
655-KUP-11D15-36
|
Mouser Electronics | General Purpose Relays DPDT RELAY RoHS: Compliant | 77 |
|
$14.6300 / $14.7300 | Buy Now |
|
Onlinecomponents.com | Power Relay 36VDC 10A DPDT(73.7x35.71x38.89)mm Bracket Industrial Relay Medical RoHS: Compliant |
95 In Stock |
|
$13.9000 / $19.4800 | Buy Now |
DISTI #
61676756
|
Verical | Power Relay 36VDC 10A DPDT(73.7x35.71x38.89)mm Bracket Industrial Relay Medical Min Qty: 3 Package Multiple: 1 Date Code: 2210 | Americas - 92 |
|
$20.2670 / $25.3240 | Buy Now |
DISTI #
4-1393117-6
|
TTI | General Purpose Relays KUP-11D15-36 Min Qty: 150 Package Multiple: 25 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$13.9900 / $15.1400 | Buy Now |
DISTI #
000000000002451287
|
Sager | General Purpose Relays DPDT RELAY Min Qty: 150 | 0 |
|
$15.3900 | Buy Now |
|
Master Electronics | Power Relay 36VDC 10A DPDT(73.7x35.71x38.89)mm Bracket Industrial Relay Medical RoHS: Compliant |
95 In Stock |
|
$13.9000 / $19.4800 | Buy Now |