Part Details for KUP-11D15-5 by TE Connectivity
Overview of KUP-11D15-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-11D15-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0257
|
Newark | Relay, Dpdt, 240Vac, 32Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:5Vdc, Contact Current:10A, Product Range:Kup Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-11D15-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$16.1600 / $18.1100 | Buy Now |
DISTI #
PB1468-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 5V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
147 In Stock |
|
$14.6490 / $20.9300 | Buy Now |
DISTI #
17M0257
|
Avnet Americas | Electromechanical Relay DPDT 10A 5VDC 21Ohm Socket - Bulk (Alt: 17M0257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 161 Partner Stock |
|
$15.7000 / $18.1600 | Buy Now |
DISTI #
4-1393117-8
|
Avnet Americas | Electromechanical Relay DPDT 10A 5VDC 21Ohm Socket - Bulk (Alt: 4-1393117-8) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$12.2248 / $14.7112 | Buy Now |
DISTI #
655-KUP-11D15-5
|
Mouser Electronics | General Purpose Relays DP PLN QC/SLDR 5VDC RoHS: Compliant | 118 |
|
$14.6400 / $18.3800 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 10A DPDT(38.9x35.7x50)mm Socket RoHS: Compliant |
442 In Stock |
|
$12.9600 / $18.2400 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, MOMENTARY, 0.24A (COIL), 5VDC (COIL), 1200MW (COIL), 10A (CONTACT), 28VDC (CONTACT), DC INPUT, AC/DC OUTPUT, PANEL | 3 |
|
$14.9273 | Buy Now |
DISTI #
4-1393117-8
|
TTI | General Purpose Relays KUP-11D15-5 Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.5200 | Buy Now |
DISTI #
17M0257
|
Avnet Americas | Electromechanical Relay DPDT 10A 5VDC 21Ohm Socket - Bulk (Alt: 17M0257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 161 Partner Stock |
|
$15.7000 / $18.1600 | Buy Now |
DISTI #
4-1393117-8
|
Avnet Americas | Electromechanical Relay DPDT 10A 5VDC 21Ohm Socket - Bulk (Alt: 4-1393117-8) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$12.2248 / $14.7112 | Buy Now |
Part Details for KUP-11D15-5
KUP-11D15-5 CAD Models
KUP-11D15-5 Part Data Attributes
|
KUP-11D15-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-11D15-5
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.24A (COIL), 5VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.24 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 1200 mW | |
Coil Resistance | 21 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KUP-11D15-5
This table gives cross-reference parts and alternative options found for KUP-11D15-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUP-11D15-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1393117-8 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.24A (Coil), 5VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-11D15-5 vs 4-1393117-8 |
KU-11D3KF-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.238A (COIL), 5VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUP-11D15-5 vs KU-11D3KF-5 |
KU-11D47F-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.238A (COIL), 5VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUP-11D15-5 vs KU-11D47F-5 |
KU-11D35F-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.238A (COIL), 5VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUP-11D15-5 vs KU-11D35F-5 |
KU-11D4KF-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.238A (COIL), 5VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUP-11D15-5 vs KU-11D4KF-5 |