Part Details for KUP-11D55-12 by TE Connectivity
Overview of KUP-11D55-12 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-11D55-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F3276
|
Newark | Relay, Dpdt, 240Vac, 32Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Kup Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Contact Voltage Vdc:32Vdcrohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-11D55-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$18.6800 / $22.9100 | Buy Now |
DISTI #
PB155-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 12V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
235 In Stock |
|
$17.5013 / $21.8800 | Buy Now |
DISTI #
24F3276
|
Avnet Americas | Electromechanical Relay DPDT 10A 12VDC 120Ohm Bracket Mount - Bulk (Alt: 24F3276) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 100 Partner Stock |
|
$19.4300 / $23.4700 | Buy Now |
DISTI #
5-1393117-6
|
Avnet Americas | Electromechanical Relay DPDT 10A 12VDC 120Ohm Bracket Mount - Bulk (Alt: 5-1393117-6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$12.7794 / $15.3786 | Buy Now |
DISTI #
655-KUP-11D55-12
|
Mouser Electronics | General Purpose Relays DPDT BRKT MT 12VDC RoHS: Compliant | 316 |
|
$14.7600 / $19.1800 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A DPDT(48.4x38.9x35.7)mm Panel RoHS: Compliant |
542 In Stock 600 On Order |
|
$12.6400 / $21.1100 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | 5 |
|
$14.9063 / $19.8750 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | 35 |
|
$8.1030 / $13.1400 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | 1 |
|
$18.2186 / $19.5199 | Buy Now |
Part Details for KUP-11D55-12
KUP-11D55-12 CAD Models
KUP-11D55-12 Part Data Attributes
|
KUP-11D55-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-11D55-12
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 48.4 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.007000254000508002 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |