Part Details for KUP-11D55-125 by TE Connectivity
Overview of KUP-11D55-125 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-11D55-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1802
|
Newark | Relay, Dpdt, 240Vac, 32Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:125Vdc, Contact Current:10A, Product Range:Kup Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Coil Resistance:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-11D55-125 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3800 | Buy Now |
DISTI #
PB3004-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 125V Min Qty: 150 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6497 | Buy Now |
DISTI #
5-1393117-7
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Bracket Mount - Bulk (Alt: 5-1393117-7) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1898 / $24.2962 | Buy Now |
DISTI #
655-KUP-11D55-125
|
Mouser Electronics | General Purpose Relays DPDT 10A 12VDC ENCLOSED RELAY RoHS: Compliant | 0 |
|
$25.9200 / $27.6400 | Order Now |
|
Onlinecomponents.com | General Purpose Power Relay Over 2A RoHS: Compliant |
333 In Stock |
|
$27.1300 / $46.6500 | Buy Now |
DISTI #
5-1393117-7
|
TTI | General Purpose Relays KUP-11D55-125 Min Qty: 150 Package Multiple: 25 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$21.1700 / $22.4700 | Buy Now |
DISTI #
5-1393117-7
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Bracket Mount - Bulk (Alt: 5-1393117-7) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1898 / $24.2962 | Buy Now |
DISTI #
5-1393117-7
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Bracket Mount - Bulk (Alt: 5-1393117-7) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1898 / $24.2962 | Buy Now |
DISTI #
000000000002451292
|
Sager | Industrial Relays DPDT 10A 12VDC ENCLOSED RELAY Min Qty: 150 | 0 |
|
$22.8100 | Buy Now |
DISTI #
2501573
|
element14 Asia-Pacific | RELAY, DPDT, 240VAC, 32VDC, 10A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.4418 / $33.9865 | Buy Now |
Part Details for KUP-11D55-125
KUP-11D55-125 CAD Models
KUP-11D55-125 Part Data Attributes
|
KUP-11D55-125
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-11D55-125
TE Connectivity
Power/Signal Relay, 2 Form C, 12VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 48.4 mm | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |