-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0259
|
Newark | Relay, Dpdt, 240Vac, 32Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Kup Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Contact Voltage Vdc:32Vdcrohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-11D55-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 166 |
|
$18.3600 / $24.2800 | Buy Now |
DISTI #
48M7351
|
Newark | Kup-11D55-24=Ku |Potter&brumfield Te Connectivity KUP-11D55-24 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8900 / $16.8300 | Buy Now |
DISTI #
PB156-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
129 In Stock |
|
$17.5013 / $21.8800 | Buy Now |
DISTI #
17M0259
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VDC 472Ohm Bracket Mount - Bulk (Alt: 17M0259) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 166 Partner Stock |
|
$20.3300 / $23.1900 | Buy Now |
DISTI #
5-1393117-8
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VDC 472Ohm Bracket Mount - Bulk (Alt: 5-1393117-8) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$12.7794 / $15.3786 | Buy Now |
DISTI #
655-KUP-11D55-24
|
Mouser Electronics | General Purpose Relays DP BRKT MT QC 24VDC RoHS: Compliant | 89 |
|
$14.8900 / $21.8700 | Buy Now |
DISTI #
V36:1790_11895860
|
Arrow Electronics | Power Relay 24VDC 10A DPDT(38.89mm 38.89mm 35.71mm) Bracket Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2214 | Americas - 836 |
|
$12.6750 / $15.6520 | Buy Now |
DISTI #
V99:2348_11895860
|
Arrow Electronics | Power Relay 24VDC 10A DPDT(38.89mm 38.89mm 35.71mm) Bracket Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2202 | Americas - 23 |
|
$12.3300 / $14.4200 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A DPDT(48.4x38.9x35.7)mm Bracket RoHS: Compliant |
53 In Stock |
|
$12.0200 / $19.8500 | Buy Now |
DISTI #
65066797
|
Verical | Power Relay 24VDC 10A DPDT(38.89mm 38.89mm 35.71mm) Bracket Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 836 |
|
$15.6520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KUP-11D55-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-11D55-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 48.4 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1250 mW | |
Coil Resistance | 472 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |