Part Details for KUP-11D55-48 by TE Connectivity
Overview of KUP-11D55-48 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-11D55-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0260
|
Newark | Relay, Dpdt, 240Vac, 32Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:48Vdc, Contact Current:10A, Product Range:Kup Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Contact Voltage Vdc:32Vdcrohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-11D55-48 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 348 |
|
$24.9000 / $31.2200 | Buy Now |
DISTI #
75AC0271
|
Newark | Kup-11D55-48=Ku |Potter&brumfield Te Connectivity KUP-11D55-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0800 / $27.5900 | Buy Now |
DISTI #
PB1470-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 48V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
136 In Stock |
|
$24.8217 / $31.0300 | Buy Now |
DISTI #
17M0260
|
Avnet Americas | Electromechanical Relay DPDT 10A 48VDC 1.8KOhm Bracket Mount - Bulk (Alt: 17M0260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 348 Partner Stock |
|
$26.6300 / $31.3200 | Buy Now |
DISTI #
5-1393117-9
|
Avnet Americas | Electromechanical Relay DPDT 10A 48VDC 1.8KOhm Bracket Mount - Bulk (Alt: 5-1393117-9) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1248 / $21.8112 | Buy Now |
DISTI #
655-KUP-11D55-48
|
Mouser Electronics | General Purpose Relays DP BRKT MT QC 48VDC RoHS: Compliant | 7 |
|
$24.8200 / $31.0300 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 10A DPDT(48.4x38.9x35.7)mm Panel RoHS: Compliant |
175 In Stock |
|
$19.6800 / $31.9300 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.025A (COIL), 48VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | 7 |
|
$18.4275 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.025A (COIL), 48VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | 145 |
|
$22.6800 / $28.3500 | Buy Now |
DISTI #
5-1393117-9
|
TTI | General Purpose Relays KUP-11D55-48 Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.0900 / $19.2000 | Buy Now |
Part Details for KUP-11D55-48
KUP-11D55-48 CAD Models
KUP-11D55-48 Part Data Attributes
|
KUP-11D55-48
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-11D55-48
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.025A (COIL), 48VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 48.4 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 1300 mW | |
Coil Resistance | 1800 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |