-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M1074
|
Newark | Relay, 3Pdt, 240Vac, 32Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Kup Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connectrohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14A15-120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 451 |
|
$21.6800 / $29.1300 | Buy Now |
DISTI #
PB158-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 120V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
678 In Stock |
|
$18.6365 / $26.6200 | Buy Now |
DISTI #
7-1393117-8
|
Avnet Americas | Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Socket - Bulk (Alt: 7-1393117-8) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$15.5524 / $18.7156 | Buy Now |
DISTI #
19M1074
|
Avnet Americas | Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Socket - Bulk (Alt: 19M1074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 454 Partner Stock |
|
$22.8600 / $27.4400 | Buy Now |
DISTI #
655-KUP-14A15-120
|
Mouser Electronics | General Purpose Relays 3PDT PLAIN 120VAC RoHS: Compliant | 497 |
|
$18.9000 / $25.2000 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 10A 3PDT(39.37x35.7x50)mm Socket RoHS: Compliant |
1230 In Stock |
|
$15.2900 / $24.7600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | KUP-14A15-120 | 1 |
|
$19.0125 | Buy Now |
|
Quest Components | KUP-14A15-120 | 8 |
|
$32.8890 / $34.6200 | Buy Now |
DISTI #
7-1393117-8
|
TTI | General Purpose Relays KUP-14A15-120 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1640 In Stock |
|
$15.8000 / $20.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KUP-14A15-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-14A15-120
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 90 V | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.023 A | |
Coil Operate Voltage(AC) | 102 V | |
Coil Power | 2700 mW | |
Coil Resistance | 1700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 9 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.004699009398018796 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |