Part Details for KUP-14A15F-120 by TE Connectivity
Overview of KUP-14A15F-120 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-14A15F-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1809
|
Newark | Kup-14A15F-120=Ku |Potter&brumfield Te Connectivity KUP-14A15F-120 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6800 / $28.7900 | Buy Now |
DISTI #
PB3078-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 120V Min Qty: 150 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7783 | Buy Now |
DISTI #
655-KUP-14A15F-120
|
Mouser Electronics | General Purpose Relays 3PDT 10A 120VAC ENCLOSED RELAY RoHS: Compliant | 0 |
|
$40.2400 | Order Now |
DISTI #
71996660
|
RS | Relay, KUP-14A15F-120=KU | TE Connectivity KUP-14A15F-120 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$35.7800 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay RoHS: Compliant |
16 In Stock |
|
$27.3600 / $77.7300 | Buy Now |
DISTI #
51686707
|
Verical | Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay Min Qty: 1 Package Multiple: 1 Date Code: 1743 | Americas - 15 |
|
$51.8050 / $101.0490 | Buy Now |
DISTI #
000000000002451303
|
Sager | General Purpose Relays 3PDT 10A 120VAC ENCLOSED RELAY Min Qty: 150 | 0 |
|
$29.5200 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay RoHS: Compliant |
16 In Stock |
|
$27.3600 / $77.7300 | Buy Now |
Part Details for KUP-14A15F-120
KUP-14A15F-120 CAD Models
KUP-14A15F-120 Part Data Attributes
|
KUP-14A15F-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-14A15F-120
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.023 A | |
Coil Power | 2700 mW | |
Coil Resistance | 1700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KUP-14A15F-120
This table gives cross-reference parts and alternative options found for KUP-14A15F-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUP-14A15F-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KUP-14A35F-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | KUP-14A15F-120 vs KUP-14A35F-120 |
9-1393117-0 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14A15F-120 vs 9-1393117-0 |
9-1393117-4 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14A15F-120 vs 9-1393117-4 |
9-1393117-9 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14A15F-120 vs 9-1393117-9 |
KUP-14A45F-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | KUP-14A15F-120 vs KUP-14A45F-120 |
KUP-14A45-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | KUP-14A15F-120 vs KUP-14A45-120 |
KUP-14A25-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | KUP-14A15F-120 vs KUP-14A25-120 |