Part Details for KUP-14A45-240 by TE Connectivity
Overview of KUP-14A45-240 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-14A45-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1811
|
Newark | Power Relay, Contact Configuration:3Pdt, Coil Voltage:-, Contact Current:-, Product Range:-, Relay Mounting:Socket, Coil Type:Ac Monostable, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect, Contact Voltage Vdc:- Rohs Compliant: No |Potter&brumfield Te Connectivity KUP-14A45-240 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2200 / $29.3500 | Buy Now |
DISTI #
PB2280-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 240V Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
113 In Stock |
|
$75.7248 / $88.9300 | Buy Now |
DISTI #
655-KUP-14A45-240
|
Mouser Electronics | General Purpose Relays 3PDT W/BTN & LAMP RoHS: Compliant | 49 |
|
$80.0400 / $103.2800 | Buy Now |
DISTI #
71996542
|
RS | Relay, KUP-14A45-240=KU | TE Connectivity KUP-14A45-240 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$104.7100 / $107.9300 | RFQ |
|
Onlinecomponents.com | Power Relay 240VAC 10A 3PDT(38.89x25.71x53.97)mm Socket RoHS: Compliant |
14 In Stock |
|
$70.2600 / $77.0300 | Buy Now |
DISTI #
000000000001048931
|
Sager | General Purpose Relays 3PDT W/BTN & LAMP Min Qty: 25 | 0 |
|
$100.9700 | Buy Now |
|
Master Electronics | Power Relay 240VAC 10A 3PDT(38.89x25.71x53.97)mm Socket RoHS: Compliant |
14 In Stock |
|
$70.2600 / $77.0300 | Buy Now |
Part Details for KUP-14A45-240
KUP-14A45-240 CAD Models
KUP-14A45-240 Part Data Attributes
|
KUP-14A45-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-14A45-240
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Power | 2700 mW | |
Coil Resistance | 7200 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm X 35.7mm X 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KUP-14A45-240
This table gives cross-reference parts and alternative options found for KUP-14A45-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUP-14A45-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393117-9 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14A45-240 vs 6-1393117-9 |
8-1393117-9 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14A45-240 vs 8-1393117-9 |