Part Details for KUP-14A55-12 by TE Connectivity
Overview of KUP-14A55-12 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-14A55-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F2891
|
Newark | Relay, 3Pdt, 240Vac, 32Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:12Vac, Contact Current:10A, Product Range:Kup Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Contact Voltage Vdc:32Vdcrohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14A55-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$29.9600 | Buy Now |
DISTI #
PB1471-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 12V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
150 In Stock |
|
$31.4635 / $39.3300 | Buy Now |
DISTI #
655-KUP-14A55-12
|
Mouser Electronics | General Purpose Relays 3P BRKT MT QC 12VAC RoHS: Compliant | 16 |
|
$29.4900 / $39.3200 | Buy Now |
DISTI #
71996451
|
RS | Relay, KUP-14A55-12=KU | TE Connectivity KUP-14A55-12 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$38.9400 | RFQ |
|
Onlinecomponents.com | Power Relay 12VAC 10A 3PDT(48.4x38.9x35.7)mm Bracket RoHS: Compliant |
200 In Stock |
|
$23.1500 / $32.1600 | Buy Now |
DISTI #
9-1393117-8
|
TTI | General Purpose Relays KUP-14A55-12=KU Min Qty: 150 Package Multiple: 25 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$24.3800 / $25.8800 | Buy Now |
DISTI #
TE Connectivity KUP-14A55-12
|
PEI Genesis | Power/Signal Relay 3 Form C | 200 |
|
Buy Now | |
DISTI #
000000000002451312
|
Sager | General Purpose Relays 3P BRKT MT QC 12VAC Min Qty: 150 | 0 |
|
$25.9600 | Buy Now |
DISTI #
1189451
|
element14 Asia-Pacific | RELAY, 3PDT, 240VAC, 32VDC, 10A RoHS: Compliant Min Qty: 1 Container: Each | 89 |
|
$30.2118 / $37.0136 | Buy Now |
DISTI #
1189451
|
Farnell | RELAY, 3PDT, 240VAC, 32VDC, 10A RoHS: Compliant Min Qty: 1 Lead time: 56 Weeks, 4 Days Container: Each | 89 |
|
$32.0438 / $40.2084 | Buy Now |
Part Details for KUP-14A55-12
KUP-14A55-12 CAD Models
KUP-14A55-12 Part Data Attributes
|
KUP-14A55-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-14A55-12
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 48.4 mm | |
Coil Current(AC)-Max | 0.225 A | |
Coil Power | 2700 mW | |
Coil Resistance | 18 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |