Part Details for KUP-14A55-24 by TE Connectivity
Overview of KUP-14A55-24 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-14A55-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0265
|
Newark | Relay, 3Pdt, 240Vac, 32Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:Kup Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Contact Voltage Vdc:32Vdcrohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14A55-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 527 |
|
$23.5700 / $28.5300 | Buy Now |
DISTI #
PB163-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
71 In Stock |
|
$22.0746 / $27.5900 | Buy Now |
DISTI #
17M0265
|
Avnet Americas | KUP Series Panel Plug-In Relay 3PDT 10A 24VAC 72Ohm Quick Connect Bracket mount - Bulk (Alt: 17M0265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 527 Partner Stock |
|
$23.5900 / $28.8900 | Buy Now |
DISTI #
655-KUP-14A55-24
|
Mouser Electronics | General Purpose Relays 3P BRKT MT QC 24VAC RoHS: Compliant | 693 |
|
$18.6400 / $24.9600 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 10A 3PDT(48.4x38.9x35.7)mm Bracket RoHS: Compliant |
776 In Stock |
|
$17.5800 / $26.3600 | Buy Now |
DISTI #
1393118-2
|
TTI | General Purpose Relays KUP-14A55-24 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.4000 / $20.0400 | Buy Now |
DISTI #
17M0265
|
Avnet Americas | KUP Series Panel Plug-In Relay 3PDT 10A 24VAC 72Ohm Quick Connect Bracket mount - Bulk (Alt: 17M0265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 527 Partner Stock |
|
$23.5900 / $28.8900 | Buy Now |
DISTI #
17M0265
|
Avnet Americas | KUP Series Panel Plug-In Relay 3PDT 10A 24VAC 72Ohm Quick Connect Bracket mount - Bulk (Alt: 17M0265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 527 Partner Stock |
|
$23.5900 / $28.8900 | Buy Now |
DISTI #
AMP1393118-2
|
Interstate Connecting Components | KUP-14A55-24,RELAY,IND PLUGIN, GEN PURP. | 253 |
|
$21.0754 / $22.6966 | Buy Now |
DISTI #
000000000000048800
|
Sager | General Purpose Relays 3P BRKT MT QC 24VAC Min Qty: 25 | 0 |
|
$22.0300 | Buy Now |
Part Details for KUP-14A55-24
KUP-14A55-24 CAD Models
KUP-14A55-24 Part Data Attributes
|
KUP-14A55-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-14A55-24
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 18 V | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 48.4 mm | |
Coil Current(AC)-Max | 0.113 A | |
Coil Power | 2700 mW | |
Coil Resistance | 72 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |