Part Details for KUP-14AT5-240 by TE Connectivity
Overview of KUP-14AT5-240 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-14AT5-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4859
|
Newark | Kup-14At5-240=Relay,10A,3C,agcdo,qc.187, |Potter&brumfield Te Connectivity KUP-14AT5-240 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$29.3000 | Buy Now |
DISTI #
95X9594
|
Newark | Kup-14At5-240=Relay,10A,3C,agcdo,qc.187, |Potter&brumfield Te Connectivity KUP-14AT5-240 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7300 / $21.5600 | Buy Now |
DISTI #
PB3033-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 240V Min Qty: 100 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7933 | Buy Now |
DISTI #
655-KUP-14AT5-240
|
Mouser Electronics | General Purpose Relays RELAY 10A 3C AGCDO QC.187 RoHS: Compliant | 0 |
|
$28.4600 / $33.4800 | Order Now |
DISTI #
71996403
|
RS | Relay, KUP-14AT5-240=10A,3C, AGCDO, QC.187, | TE Connectivity KUP-14AT5-240 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7900 | RFQ |
|
Onlinecomponents.com | KUP-14AT5-240=RELAY,10A,3C,AGCDO,QC.187, RoHS: Compliant |
252 In Stock |
|
$22.1700 / $37.8400 | Buy Now |
DISTI #
6-2027011-1
|
TTI | General Purpose Relays KUP-14AT5-240 Min Qty: 100 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$20.3000 / $21.9700 | Buy Now |
|
Master Electronics | KUP-14AT5-240=RELAY,10A,3C,AGCDO,QC.187, RoHS: Compliant |
252 In Stock |
|
$22.1700 / $37.8400 | Buy Now |
Part Details for KUP-14AT5-240
KUP-14AT5-240 CAD Models
KUP-14AT5-240 Part Data Attributes
|
KUP-14AT5-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-14AT5-240
TE Connectivity
Power/Signal Relay, 3 Form C, 10A (Contact), AC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 34.9 mm | |
Body Height | 57.1 mm | |
Body Length or Diameter | 38.6 mm | |
Coil Resistance | 7200 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |