Part Details for KUP-14D11-110 by TE Connectivity
Overview of KUP-14D11-110 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-14D11-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4862
|
Newark | Kup-14D11-110=Ku |Potter&brumfield Te Connectivity KUP-14D11-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2600 / $30.0400 | Buy Now |
DISTI #
2266-KUP-14D11-110-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 5A 110V Min Qty: 4 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
24 In Stock |
|
$20.3900 / $22.0100 | Buy Now |
DISTI #
PB3064-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 5A 110V Min Qty: 4 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
655-KUP-14D11-110
|
Mouser Electronics | General Purpose Relays 3PDT 5A 110VDC ENCLOSED RELAY RoHS: Compliant | 5 |
|
$21.8600 / $29.1400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 110VDC 10KOhm 5A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay RoHS: Compliant |
31 In Stock |
|
$18.5000 / $23.7400 | Buy Now |
DISTI #
TE Connectivity KUP-14D11-110
|
PEI Genesis | Power/Signal Relay 3 Form C | 31 |
|
Buy Now | |
DISTI #
000000000002451322
|
Sager | General Purpose Relays 3PDT 5A 110VDC ENCLOSED RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 110VDC 10KOhm 5A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay RoHS: Compliant |
31 In Stock |
|
$18.5000 / $23.7400 | Buy Now |
Part Details for KUP-14D11-110
KUP-14D11-110 CAD Models
KUP-14D11-110 Part Data Attributes
|
KUP-14D11-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-14D11-110
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Power | 1250 mW | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KUP-14D11-110
This table gives cross-reference parts and alternative options found for KUP-14D11-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUP-14D11-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393118-6 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14D11-110 vs 3-1393118-6 |
1393118-8 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14D11-110 vs 1393118-8 |