Part Details for KUP-14D11-12 by TE Connectivity
Overview of KUP-14D11-12 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-14D11-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2722
|
Newark | Kup-14D11-12=Ku |Potter&brumfield Te Connectivity KUP-14D11-12 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$26.4300 | Buy Now |
DISTI #
90B5922
|
Newark | Kup-14D11-12=Ku |Potter&brumfield Te Connectivity KUP-14D11-12 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6700 / $20.4500 | Buy Now |
DISTI #
PB3051-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 5A 12V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
142 In Stock |
|
$25.4197 / $31.7700 | Buy Now |
DISTI #
655-KUP-14D11-12
|
Mouser Electronics | General Purpose Relays 3PDT 5A 12VDC 120Ohm ENCLOSED RELAY RoHS: Compliant | 0 |
|
$23.8200 / $25.4100 | Order Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A 3PDT(39.4x35.7x50)mm Socket RoHS: Compliant |
86 Partner Stock |
|
$19.0800 / $26.5000 | Buy Now |
DISTI #
TE Connectivity KUP-14D11-12
|
PEI Genesis | Power/Signal Relay 3 Form C | 91 |
|
Buy Now | |
DISTI #
000000000002451323
|
Sager | General Purpose Relays 3PDT 5A 12VDC 120Ohm ENCLOSED RELAY Min Qty: 150 | 0 |
|
$20.9700 | Buy Now |
|
Master Electronics | Power Relay 12VDC 10A 3PDT(39.4x35.7x50)mm Socket RoHS: Compliant |
86 Partner Stock |
|
$19.0800 / $26.5000 | Buy Now |
Part Details for KUP-14D11-12
KUP-14D11-12 CAD Models
KUP-14D11-12 Part Data Attributes
|
KUP-14D11-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-14D11-12
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KUP-14D11-12
This table gives cross-reference parts and alternative options found for KUP-14D11-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUP-14D11-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393118-2 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14D11-12 vs 3-1393118-2 |