Part Details for KUP-14D15-110 by TE Connectivity
Overview of KUP-14D15-110 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-14D15-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M8444
|
Newark | Relay, 3Pdt, 240Vac, 32Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:110Vdc, Contact Current:10A, Product Range:Kup Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connectrohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14D15-110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 231 |
|
$22.5300 / $29.8000 | Buy Now |
DISTI #
PB613-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 110V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
126 In Stock |
|
$20.5717 / $25.7100 | Buy Now |
DISTI #
1-1393118-2
|
Avnet Americas | Electromechanical Relay 3PDT 10A 110VDC 10KOhm Socket - Bulk (Alt: 1-1393118-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$15.0214 / $18.0766 | Buy Now |
DISTI #
19M8444
|
Avnet Americas | Electromechanical Relay 3PDT 10A 110VDC 10KOhm Socket - Bulk (Alt: 19M8444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 231 Partner Stock |
|
$23.4300 / $29.0500 | Buy Now |
DISTI #
655-KUP-14D15-110
|
Mouser Electronics | General Purpose Relays 3P PLN QC/SLDR 110DC RoHS: Compliant | 132 |
|
$17.2300 / $24.7500 | Buy Now |
|
Onlinecomponents.com | Power Relay 110VDC 10A 3PDT(39.4x35.7x50)mm Socket RoHS: Compliant |
731 In Stock |
|
$14.1800 / $28.4800 | Buy Now |
|
Quest Components | RELAY ENCLOSED 3PDT 10A 110VDC | 1 |
|
$11.7800 | Buy Now |
DISTI #
1-1393118-2
|
TTI | General Purpose Relays KUP-14D15-110 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 879 In Stock |
|
$14.6400 / $22.6600 | Buy Now |
DISTI #
1-1393118-2
|
Avnet Americas | Electromechanical Relay 3PDT 10A 110VDC 10KOhm Socket - Bulk (Alt: 1-1393118-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$15.0214 / $18.0766 | Buy Now |
DISTI #
19M8444
|
Avnet Americas | Electromechanical Relay 3PDT 10A 110VDC 10KOhm Socket - Bulk (Alt: 19M8444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 231 Partner Stock |
|
$23.4300 / $29.0500 | Buy Now |
Part Details for KUP-14D15-110
KUP-14D15-110 CAD Models
KUP-14D15-110 Part Data Attributes
|
KUP-14D15-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-14D15-110
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1250 mW | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |