Part Details for KUP-14D15-36 by TE Connectivity
Overview of KUP-14D15-36 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-14D15-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F3702
|
Newark | Kup-14D15-36=Ku |Potter&brumfield Te Connectivity KUP-14D15-36 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9100 / $38.0900 | Buy Now |
DISTI #
56AK8326
|
Newark | Kup-14D15-36=Ku |Te Connectivity KUP-14D15-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8500 / $49.1800 | Buy Now |
DISTI #
1-1393118-6
|
Avnet Americas | Electromechanical Relay 3PDT 10A 36VDC Plain Case - Tape and Reel (Alt: 1-1393118-6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
655-KUP-14D15-36
|
Mouser Electronics | General Purpose Relays Relays | 0 |
|
$66.9300 | Order Now |
|
Onlinecomponents.com | Power Relay 36VDC 10A 3PDT(35.71x38.89x49.99)mm Plain Case Enclosed Relay Medical RoHS: Compliant |
54 In Stock |
|
$43.3800 / $79.9700 | Buy Now |
DISTI #
65135779
|
Verical | Power Relay 36VDC 10A 3PDT(35.71x38.89x49.99)mm Plain Case Enclosed Relay Medical Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 52 |
|
$78.0390 / $103.9610 | Buy Now |
|
Master Electronics | Power Relay 36VDC 10A 3PDT(35.71x38.89x49.99)mm Plain Case Enclosed Relay Medical RoHS: Compliant |
54 In Stock |
|
$43.3800 / $79.9700 | Buy Now |