-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7025
|
Newark | Relay, 3Pdt, 240Vac, 32Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Kup Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Contact Voltage Vdc:32Vdcrohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14D55-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$22.1000 / $26.4600 | Buy Now |
DISTI #
PB672-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
97 In Stock |
|
$20.5717 / $25.7100 | Buy Now |
DISTI #
3-1393118-8
|
Avnet Americas | Electromechanical Relay 3PDT 10A 24VDC 472Ohm Bracket Mount - Bulk (Alt: 3-1393118-8) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 75 |
|
$15.0214 / $18.0766 | Buy Now |
DISTI #
655-KUP-14D55-24
|
Mouser Electronics | General Purpose Relays 3P BRKT MT QC 24VDC RoHS: Compliant | 208 |
|
$18.1400 / $23.1900 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A 3PDT(48.4x38.9x35.7)mm Bracket RoHS: Compliant |
222 In Stock |
|
$15.8400 / $26.3400 | Buy Now |
|
Quest Components | RELAY PLUG-IN 3PDT 10A 24VDC | 8 |
|
$16.6920 | Buy Now |
|
Quest Components | RELAY PLUG-IN 3PDT 10A 24VDC | 1 |
|
$10.1800 | Buy Now |
|
Quest Components | RELAY PLUG-IN 3PDT 10A 24VDC | 1 |
|
$25.6800 | Buy Now |
DISTI #
3-1393118-8
|
TTI | General Purpose Relays KUP-14D55-24 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 263 In Stock |
|
$16.8100 / $19.6300 | Buy Now |
DISTI #
3-1393118-8
|
Avnet Americas | Electromechanical Relay 3PDT 10A 24VDC 472Ohm Bracket Mount - Bulk (Alt: 3-1393118-8) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 75 |
|
$15.0214 / $18.0766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KUP-14D55-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-14D55-24
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 48.4 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1250 mW | |
Coil Resistance | 472 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |