Part Details for KUP-17A19-24 by TE Connectivity
Overview of KUP-17A19-24 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-17A19-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-KUP-17A19-24-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 24V Min Qty: 2 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
15 In Stock |
|
$59.9100 / $62.2100 | Buy Now |
DISTI #
PB3243-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 24V Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 72Ohm 10A 4PDT(38.89x35.71x57.89)mm Socket Industrial Relay RoHS: Compliant |
15 Partner Stock |
|
$50.9400 / $118.5500 | Buy Now |
DISTI #
TE Connectivity KUP-17A19-24
|
PEI Genesis | Power/Signal Relay 4 Form C | 15 |
|
Buy Now | |
DISTI #
000000000002451336
|
Sager | Industrial Relays 4PDT 10A 24VAC ENCLOSED RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 24VAC 72Ohm 10A 4PDT(38.89x35.71x57.89)mm Socket Industrial Relay RoHS: Compliant |
15 Partner Stock |
|
$50.9400 / $118.5500 | Buy Now |
Part Details for KUP-17A19-24
KUP-17A19-24 CAD Models
KUP-17A19-24 Part Data Attributes
|
KUP-17A19-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-17A19-24
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 2700mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.113 A | |
Coil Power | 2700 mW | |
Coil Resistance | 72 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KUP-17A19-24
This table gives cross-reference parts and alternative options found for KUP-17A19-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUP-17A19-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1393118-3 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 2700mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-17A19-24 vs 4-1393118-3 |