Part Details for KUP-17A51-240 by TE Connectivity
Overview of KUP-17A51-240 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-17A51-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-KUP-17A51-240-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 240V Min Qty: 2 Lead time: 99 Weeks Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$61.9700 / $65.6200 | Buy Now |
DISTI #
PB3240-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 240V Min Qty: 2 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.1450 | Buy Now |
DISTI #
650-KUP-17A51-240
|
Mouser Electronics | General Purpose Relays KUP-17A51-240=KU RoHS: Compliant | 0 |
|
$73.8100 | Order Now |
DISTI #
71996599
|
RS | Relay, KUP-17A51-240=KU | TE Connectivity KUP-17A51-240 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$65.1200 | RFQ |
|
Onlinecomponents.com | KUEP Series Panel Plug-in Relay RoHS: Compliant |
47 In Stock |
|
$51.0800 / $71.0200 | Buy Now |
DISTI #
TE Connectivity KUP-17A51-240
|
PEI Genesis | Power/Signal Relay, 4 Form C | 25 |
|
Buy Now | |
|
Master Electronics | KUEP Series Panel Plug-in Relay RoHS: Compliant |
47 In Stock |
|
$51.0800 / $71.0200 | Buy Now |
Part Details for KUP-17A51-240
KUP-17A51-240 CAD Models
KUP-17A51-240 Part Data Attributes
|
KUP-17A51-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-17A51-240
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 2700mW (Coil), 5A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 48.4 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Power | 2700 mW | |
Coil Resistance | 7200 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |