Part Details for KUP-17D19-48 by TE Connectivity
Overview of KUP-17D19-48 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-17D19-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-KUP-17D19-48-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 48V Min Qty: 2 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
17 In Stock |
|
$47.9100 / $49.7700 | Buy Now |
DISTI #
PB3230-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 48V Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 48VDC 10A 4PDT(38.9x35.71x50)mm Socket RoHS: Compliant |
17 Partner Stock |
|
$45.0300 / $72.9400 | Buy Now |
DISTI #
TE Connectivity KUP-17D19-48
|
PEI Genesis | Power/Signal Relay 4 Form C | 21 |
|
Buy Now | |
DISTI #
000000000002651667
|
Sager | General Purpose Relays KUP-17D19-48=RELAY,4C,AGCDO,QC.110,DUST | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 48VDC 10A 4PDT(38.9x35.71x50)mm Socket RoHS: Compliant |
17 Partner Stock |
|
$45.0300 / $72.9400 | Buy Now |
Part Details for KUP-17D19-48
KUP-17D19-48 CAD Models
KUP-17D19-48 Part Data Attributes
|
KUP-17D19-48
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-17D19-48
TE Connectivity
Power/Signal Relay, 4 Form C, 48VDC (Coil), 1850mW (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.71 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Power | 1850 mW | |
Coil Resistance | 1250 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |