Part Details for KUP-17D55-48 by TE Connectivity
Overview of KUP-17D55-48 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-17D55-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C0845
|
Newark | Kup-17D55-48=Ku, Relay |Potter&brumfield Te Connectivity KUP-17D55-48 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9300 / $29.0500 | Buy Now |
DISTI #
PB3118-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 48V Min Qty: 150 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1015 | Buy Now |
DISTI #
655-KUP-17D55-48
|
Mouser Electronics | General Purpose Relays KUP-17D55-48=KU, RELAY | 0 |
|
$36.0900 | Order Now |
DISTI #
71996368
|
RS | Relay, KUP-17D55-48=KU | TE Connectivity KUP-17D55-48 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8000 / $33.8000 | RFQ |
|
Onlinecomponents.com | Power Relay 48VDC 10A 4PDT(48.4x38.9x35.7)mm Bracket RoHS: Compliant | 0 |
|
$27.6100 / $74.9600 | Buy Now |
DISTI #
000000000002451342
|
Sager | General Purpose Relays KUP-17D55-48=KU, RELAY Min Qty: 150 | 0 |
|
$29.7900 | Buy Now |
|
Master Electronics | Power Relay 48VDC 10A 4PDT(48.4x38.9x35.7)mm Bracket RoHS: Compliant | 0 |
|
$27.6100 / $74.9600 | Buy Now |
Part Details for KUP-17D55-48
KUP-17D55-48 CAD Models
KUP-17D55-48 Part Data Attributes
|
KUP-17D55-48
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-17D55-48
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.038A (Coil), 48VDC (Coil), 1850mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 48.4 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 1850 mW | |
Coil Resistance | 1250 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |