Part Details for KUP-17D59-24 by TE Connectivity
Overview of KUP-17D59-24 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-17D59-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9596
|
Newark | Kup-17D59-24=Relay,4C,agcdo,qc.110,brack |Potter&brumfield Te Connectivity KUP-17D59-24 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4300 / $37.1700 | Buy Now |
DISTI #
KUP-17D59-24-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 24V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9124 | Buy Now |
|
Onlinecomponents.com | KUP-17D59-24=RELAY,4C,AGCDO,QC.110,BRACK RoHS: Compliant | 0 |
|
$36.2000 / $47.7500 | Buy Now |
DISTI #
000000000002651668
|
Sager | General Purpose Relays KUP-17D59-24=RELAY,4C,AGCDO,QC.110,BRACK Min Qty: 25 | 0 |
|
$30.1100 / $37.1400 | Buy Now |
|
Master Electronics | KUP-17D59-24=RELAY,4C,AGCDO,QC.110,BRACK RoHS: Compliant | 0 |
|
$36.2000 / $47.7500 | Buy Now |
Part Details for KUP-17D59-24
KUP-17D59-24 CAD Models
KUP-17D59-24 Part Data Attributes
|
KUP-17D59-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-17D59-24
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Power | 1800 mW | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |