Part Details for KUP-5A15-12 by TE Connectivity
Overview of KUP-5A15-12 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-T40-25A150LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions. | |
U95A151101A | Amphenol Communications Solutions | CAGE ASSEMBLY |
Price & Stock for KUP-5A15-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VAC 24Ohm 10A SPDT (38.89x35.71x55.55)mm Socket Industrial Relay RoHS: Compliant |
816 In Stock |
|
$16.8600 / $124.7000 | Buy Now |
DISTI #
51669772
|
Verical | Power Relay 12VAC 24Ohm 10A SPDT(38.89x35.71x55.55)mm Socket Industrial Relay Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 792 |
|
$25.8349 / $153.7608 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VAC 24Ohm 10A SPDT (38.89x35.71x55.55)mm Socket Industrial Relay RoHS: Compliant |
816 In Stock |
|
$16.8600 / $124.7000 | Buy Now |