Part Details for KUP-5A55-120 (ALTERNATE: 6-1393118-3) by TE Connectivity
Overview of KUP-5A55-120 (ALTERNATE: 6-1393118-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-5A55-120 (ALTERNATE: 6-1393118-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198605
|
RS | Relay, E-Mech, SPDT, 10A, Ctrl-V 120AC, Vol-Rtg 240/28AC/DC, 9 Pin, | TE Connectivity KUP-5A55-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$19.9100 / $22.1200 | Buy Now |