Part Details for KUP-7A55-120 by TE Connectivity
Overview of KUP-7A55-120 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-7A55-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 2.25KOhm 10A DPST-NO (73.7x38.89x55.55)mm Bracket Industrial Relay RoHS: Compliant |
2 In Stock |
|
$9.9000 / $13.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$22.4991 / $23.4000 | Buy Now |
|
Quest Components | 20 |
|
$24.3750 / $25.3500 | Buy Now | |
|
Master Electronics | Electromechanical Relay 120VAC 2.25KOhm 10A DPST-NO (73.7x38.89x55.55)mm Bracket Industrial Relay RoHS: Compliant |
2 In Stock |
|
$9.9000 / $13.6500 | Buy Now |