Part Details for KURZ 6730 / 5.08-2 IG AU / SW by Schutzinger GmbH
Overview of KURZ 6730 / 5.08-2 IG AU / SW by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KURZ 6730 / 5.08-2 IG AU / SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KURZ6730IGAU-SW
|
TME | Stackable safety shunt, 2mm banana, 12A, 30VAC, 60VDC, black Min Qty: 1 | 0 |
|
$3.6300 / $3.9500 | RFQ |