Part Details for KUXSC2-WC by Eaton Corporation
Overview of KUXSC2-WC by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUXSC2-WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KUXSC2-WC
|
Avnet Americas | Connector Barrier Terminal Block 2 Position 15.9mm Screw Straight Flange Mount 60A - Bulk (Alt: KUXSC2-WC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$11.2000 / $12.4250 | Buy Now |
DISTI #
504-KUXSC2-WC
|
Mouser Electronics | Barrier Terminal Blocks TERMINAL BLOCK, 2 POLE RoHS: Compliant | 0 |
|
$11.2600 / $11.4800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 | 0 |
|
$10.8200 | Buy Now |
DISTI #
KUXSC2-WC
|
Avnet Americas | Connector Barrier Terminal Block 2 Position 15.9mm Screw Straight Flange Mount 60A - Bulk (Alt: KUXSC2-WC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$11.2000 / $12.4250 | Buy Now |