Part Details for KV10-110-32FD-D by ABB Group
Overview of KV10-110-32FD-D by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV5032FDDMRT | Texas Instruments | Ultra-Low Power 1.65V to 5.5V Hall Effect Switch 4-X2SON -40 to 85 | |
DRV5032FDLPG | Texas Instruments | Low power (5 Hz, <1µA), low voltage (up to 5.5V) switch 3-TO-92 -40 to 85 |
Price & Stock for KV10-110-32FD-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000769486
|
Sager | Fixed Terminal Blocks Min Qty: 500 | 0 |
|
$0.8376 / $0.9239 | Buy Now |