Part Details for KV10-110-32FD-D by Thomas & Betts
Overview of KV10-110-32FD-D by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-LT5401_32FDAZ | Analog Devices | Eval Brd - Fully Differential | |
DRV5032FDDMRT | Texas Instruments | Ultra-Low Power 1.65V to 5.5V Hall Effect Switch 4-X2SON -40 to 85 | |
DRV5032FDLPG | Texas Instruments | Low power (5 Hz, <1µA), low voltage (up to 5.5V) switch 3-TO-92 -40 to 85 |
Price & Stock for KV10-110-32FD-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H9973
|
Newark | Vinyl 110 Female Discon 12-10 Rohs Compliant: Yes |Abb Thomas & Betts KV10-110-32FD-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6410 | Buy Now |
|
Onlinecomponents.com | Spec-Kon®Vinyl-Insulated Female Disconnect - Wire Range 12-10 AWG - Tab Size 0.11 x 0.32 Inch - Copper - Tin-Plated Finish - Yellow - 500 pcs RoHS: Compliant | 0 |
|
$0.5920 / $0.8760 | Buy Now |
|
Master Electronics | Spec-Kon®Vinyl-Insulated Female Disconnect - Wire Range 12-10 AWG - Tab Size 0.11 x 0.32 Inch - Copper - Tin-Plated Finish - Yellow - 500 pcs RoHS: Compliant | 0 |
|
$0.5920 / $0.8760 | Buy Now |
Part Details for KV10-110-32FD-D
KV10-110-32FD-D CAD Models
KV10-110-32FD-D Part Data Attributes
|
KV10-110-32FD-D
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
KV10-110-32FD-D
Thomas & Betts
Push-On Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |