Part Details for KV1250510000G by Anytek Technology Corporation Ltd
Overview of KV1250510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KV1250510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KV1250510000G-ND
|
DigiKey | TERM BLOCK HOUSING 12POS 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5960 | Buy Now |
DISTI #
72314033
|
RS | KV-5.08- 12P Green , Flange with screw & low profile/ MARK NL66 | Amphenol - Anytek KV1250510000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 | RFQ |
DISTI #
ANYKV1250510000G
|
Heilind Electronics | KV-5.08- 12P GREEN FLANGE WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5580 / $0.8140 | Buy Now | |
DISTI #
ANYKV1250510000G
|
Interstate Connecting Components | KV-5.08- 12P GREEN FLANGE WIT | 0 |
|
Buy Now |