There are no models available for this part yet.
Overview of KV14-610MS-M by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for KV14-610MS-M by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98H9751
|
Newark | Vinyl Multiple Stud 16-14 Awg |Abb Thomas & Betts KV14-610MS-M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 25.65mm 8.63mm Scotchlok Bulk RoHS: Compliant | 0 |
|
$0.3480 / $0.5153 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 14-16AWG 25.65mm 8.63mm Scotchlok Bulk RoHS: Compliant | 0 |
|
$0.3480 / $0.5153 | Buy Now |
CAD Models for KV14-610MS-M by Thomas & Betts
Part Data Attributes for KV14-610MS-M by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
14 AWG
|