Part Details for KV1450500000G by Anytek Technology Corporation Ltd
Overview of KV1450500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KV1450500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KV1450500000G-ND
|
DigiKey | TERM BLOCK HOUSING 14POS 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6971 | Buy Now |
DISTI #
72314044
|
RS | KV-5.08- 14P Green , With hook,& low profile/ MARK NL66 | Amphenol - Anytek KV1450500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 | RFQ |
DISTI #
ANYKV1450500000G
|
Heilind Electronics | KV-5.08- 14P GREEN WITH HOOK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6530 / $0.9520 | Buy Now |
DISTI #
ANYKV1450500000G
|
Interstate Connecting Components | KV-5.08- 14P GREEN WITH HOOK | 0 |
|
Buy Now |