There are no models available for this part yet.
Overview of KV1450520000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KV1450520000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KV1450520000G-ND
|
DigiKey | TERM BLOCK HOUSING 14POS 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8536 | Buy Now | |
DISTI #
72314046
|
RS | KV-5.08- 14P Green , Flange with nut & low profile/ MARK NL66 | Amphenol - Anytek KV1450520000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 | RFQ | |
DISTI #
ANYKV1450520000G
|
Heilind Electronics | KV-5.08- 14P GREEN FLANGE WIT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7770 / $1.6280 | Buy Now | ||
DISTI #
ANYKV1450520000G
|
Interstate Connecting Components | KV-5.08- 14P GREEN FLANGE WIT | 0 |
|
Buy Now |