Part Details for KVF10-5FB-D by Thomas & Betts
Overview of KVF10-5FB-D by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for KVF10-5FB-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9642
|
Newark | Vinyl Female Bullet 12-10 |Abb Thomas & Betts KVF10-5FB-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6480 | Buy Now |
|
Onlinecomponents.com | Spec-Kon®Vinyl Fully Insulated Bullet Receptacle - Wire Range 12-10 AWG - Brass - Copper Sleeve - Yellow RoHS: Compliant | 0 |
|
$0.6200 / $0.9180 | Buy Now |
|
Master Electronics | Spec-Kon®Vinyl Fully Insulated Bullet Receptacle - Wire Range 12-10 AWG - Brass - Copper Sleeve - Yellow RoHS: Compliant | 0 |
|
$0.6200 / $0.9180 | Buy Now |
Part Details for KVF10-5FB-D
KVF10-5FB-D CAD Models
KVF10-5FB-D Part Data Attributes
|
KVF10-5FB-D
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
KVF10-5FB-D
Thomas & Betts
Bullet Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |