Part Details for KVF18-4FB-M by Thomas & Betts
Overview of KVF18-4FB-M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for KVF18-4FB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9663
|
Newark | Vinyl Female Bullet 22-16 |Abb Thomas & Betts KVF18-4FB-M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 | Buy Now |
|
Onlinecomponents.com | Bullet Terminal 16-22AWG Brass RCP 32.3mm Package RoHS: Compliant | 0 |
|
$0.4591 / $0.6902 | Buy Now |
|
Master Electronics | Bullet Terminal 16-22AWG Brass RCP 32.3mm Package RoHS: Compliant | 0 |
|
$0.4591 / $0.6902 | Buy Now |
Part Details for KVF18-4FB-M
KVF18-4FB-M CAD Models
KVF18-4FB-M Part Data Attributes
|
KVF18-4FB-M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
KVF18-4FB-M
Thomas & Betts
Bullet Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |